Pilz PNOZsigma PNOZ s22 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 191-9863Brand: PilzManufacturers Part No.: 751132Distrelec Article No.: 30143783
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Expansion Module

Auxiliary Contacts

2

Reset Method

Automatic

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s22 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,180.78

AED 1,180.78 Each (ex VAT)

AED 1,239.82

AED 1,239.82 Each (inc. VAT)

Pilz PNOZsigma PNOZ s22 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

AED 1,180.78

AED 1,180.78 Each (ex VAT)

AED 1,239.82

AED 1,239.82 Each (inc. VAT)

Pilz PNOZsigma PNOZ s22 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Expansion Module

Auxiliary Contacts

2

Reset Method

Automatic

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s22 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany