Technical Document
Specifications
Brand
PilzSupply Voltage
48 → 240V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
PNOZsigma
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Terminal Type
Cage Clamp
Series
PNOZ s4 C
Width
22.5mm
Depth
120mm
Performance Level
e
Length
98mm
Country of Origin
Germany
AED 1,233.33
AED 1,233.33 Each (ex VAT)
AED 1,295.00
AED 1,295.00 Each (inc. VAT)
1
AED 1,233.33
AED 1,233.33 Each (ex VAT)
AED 1,295.00
AED 1,295.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PilzSupply Voltage
48 → 240V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
PNOZsigma
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Terminal Type
Cage Clamp
Series
PNOZ s4 C
Width
22.5mm
Depth
120mm
Performance Level
e
Length
98mm
Country of Origin
Germany