Pilz PNOZsigma PNOZ s6.1 C Two Hand Control Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 191-9867Brand: PilzManufacturers Part No.: 751156
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Terminal Type

Cage Clamp

Series

PNOZ s6.1 C

Width

22.5mm

Depth

120mm

Length

98mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,221.10

AED 1,221.10 Each (ex VAT)

AED 1,282.15

AED 1,282.15 Each (inc. VAT)

Pilz PNOZsigma PNOZ s6.1 C Two Hand Control Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3 Safety Contacts

AED 1,221.10

AED 1,221.10 Each (ex VAT)

AED 1,282.15

AED 1,282.15 Each (inc. VAT)

Pilz PNOZsigma PNOZ s6.1 C Two Hand Control Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Terminal Type

Cage Clamp

Series

PNOZ s6.1 C

Width

22.5mm

Depth

120mm

Length

98mm

Country of Origin

Germany