Pilz PNOZsigma PNOZ s20 C Expansion Module Safety Relay, 24V dc, Dual-Channel

RS Stock No.: 191-9868Brand: PilzManufacturers Part No.: 751160
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Function

Expansion Module

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Terminal Type

Cage Clamp

Series

PNOZ s20 C

Width

22.5mm

Depth

120mm

Length

98mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 915.23

AED 915.23 Each (ex VAT)

AED 960.99

AED 960.99 Each (inc. VAT)

Pilz PNOZsigma PNOZ s20 C Expansion Module Safety Relay, 24V dc, Dual-Channel

AED 915.23

AED 915.23 Each (ex VAT)

AED 960.99

AED 960.99 Each (inc. VAT)

Pilz PNOZsigma PNOZ s20 C Expansion Module Safety Relay, 24V dc, Dual-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Function

Expansion Module

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Terminal Type

Cage Clamp

Series

PNOZ s20 C

Width

22.5mm

Depth

120mm

Length

98mm

Country of Origin

Germany