Pilz PNOZsigma PNOZ s7.1 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 191-9869Brand: PilzManufacturers Part No.: 751167Distrelec Article No.: 30108459
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Expansion Module

Reset Method

Automatic

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s7.1 C

Width

17.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 726.44

AED 726.44 Each (ex VAT)

AED 762.76

AED 762.76 Each (inc. VAT)

Pilz PNOZsigma PNOZ s7.1 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

AED 726.44

AED 726.44 Each (ex VAT)

AED 762.76

AED 762.76 Each (inc. VAT)

Pilz PNOZsigma PNOZ s7.1 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Expansion Module

Reset Method

Automatic

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s7.1 C

Width

17.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany

You may be interested in