Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZsigma PNOZ s4 C Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 191-9871Brand: PilzManufacturers Part No.: 751184Distrelec Article No.: 30396930
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s4 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30396930

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,420.07

AED 1,420.07 Each (ex VAT)

AED 1,491.07

AED 1,491.07 Each (inc. VAT)

Pilz PNOZsigma PNOZ s4 C Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

AED 1,420.07

AED 1,420.07 Each (ex VAT)

AED 1,491.07

AED 1,491.07 Each (inc. VAT)

Pilz PNOZsigma PNOZ s4 C Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s4 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30396930

Country of Origin

Germany