Pilz PNOZsigma PNOZ s9 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts

RS Stock No.: 191-9874Brand: PilzManufacturers Part No.: 751189
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Terminal Type

Cage Clamp

Series

PNOZ s9 C

Width

17.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany

AED 1,299.38

AED 1,299.38 Each (ex VAT)

AED 1,364.35

AED 1,364.35 Each (inc. VAT)

Pilz PNOZsigma PNOZ s9 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts

AED 1,299.38

AED 1,299.38 Each (ex VAT)

AED 1,364.35

AED 1,364.35 Each (inc. VAT)

Pilz PNOZsigma PNOZ s9 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Terminal Type

Cage Clamp

Series

PNOZ s9 C

Width

17.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

Germany