Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZ m EF Series Input Module, 16 Inputs, 24 V dc

RS Stock No.: 918-6601Brand: PilzManufacturers Part No.: 772140
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m EF

Type

Input Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Number of Inputs

16

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

101.4 x 22.5 x 120 mm

Country of Origin

Germany

Product details

PNOZ m EF 16DI Safe Input Module

The PNOZ m EF 16DI expansion module connects to a base unit from the configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
16 safe inputs
LED for error messages and diagnostics
Test pulse outputs used to monitor shorts across the inputs

Applications

The PNOZ m EF 16DI can connect E-stops, two-hand buttons, light beams, scanners, enabling switches, safety gate switches, PSEN and operating mode selector switches.

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

Standards

EN ISO 13849-1 PLe; EN ISO 13849-1 Cat. 4; EN 62061 SIL CL 3.

You may be interested in
Stock information temporarily unavailable.

AED 1,126.49

AED 1,126.49 Each (ex VAT)

AED 1,182.81

AED 1,182.81 Each (inc. VAT)

Pilz PNOZ m EF Series Input Module, 16 Inputs, 24 V dc

AED 1,126.49

AED 1,126.49 Each (ex VAT)

AED 1,182.81

AED 1,182.81 Each (inc. VAT)

Pilz PNOZ m EF Series Input Module, 16 Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m EF

Type

Input Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Number of Inputs

16

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

101.4 x 22.5 x 120 mm

Country of Origin

Germany

Product details

PNOZ m EF 16DI Safe Input Module

The PNOZ m EF 16DI expansion module connects to a base unit from the configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
16 safe inputs
LED for error messages and diagnostics
Test pulse outputs used to monitor shorts across the inputs

Applications

The PNOZ m EF 16DI can connect E-stops, two-hand buttons, light beams, scanners, enabling switches, safety gate switches, PSEN and operating mode selector switches.

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

Standards

EN ISO 13849-1 PLe; EN ISO 13849-1 Cat. 4; EN 62061 SIL CL 3.

You may be interested in