Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZ m EF Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24 V dc

RS Stock No.: 191-9884Brand: PilzManufacturers Part No.: 772144Distrelec Article No.: 30262245
brand-logo

Technical Document

Specifications

Brand

Pilz

Range

PNOZ m EF

Number of Safety Inputs

8

Number of Safety Outputs

2

Display Type

LED

Safety Category

4

SIL

SIL 2, SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

98mm

Dimensions

98 x 22.5 x 120 mm

Width

22.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,879.31

AED 2,879.31 Each (ex VAT)

AED 3,023.28

AED 3,023.28 Each (inc. VAT)

Pilz PNOZ m EF Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24 V dc

AED 2,879.31

AED 2,879.31 Each (ex VAT)

AED 3,023.28

AED 3,023.28 Each (inc. VAT)

Pilz PNOZ m EF Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Range

PNOZ m EF

Number of Safety Inputs

8

Number of Safety Outputs

2

Display Type

LED

Safety Category

4

SIL

SIL 2, SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

98mm

Dimensions

98 x 22.5 x 120 mm

Width

22.5mm

Country of Origin

Germany