Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts

RS Stock No.: 239-1033Brand: PilzManufacturers Part No.: 774300Distrelec Article No.: 30077761
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Width

22.5mm

Depth

121mm

Series

PNOZ X1

Performance Level

e

Length

87mm

Distrelec Product Id

30077761

Country of Origin

China

Product details

PILZ PNOZ X1 Safety Relay, Single Channel

The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.

Features and benefits

• Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors

Safety features

• The relay will provide the circuit self-monitoring.
• The safety functions of the device remain in effect even in the case of component failures.
• The correct opening and closing of the safety relays functions are tested automatically at the end of each on/off cycle.

Applications

• Mechanical presses
• Hydraulic presses
• General safety circuits (in accordance with EN 60204-1)
• Emergency stop buttons
• Safety curtains

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3

Stock information temporarily unavailable.

AED 867.51

AED 867.51 Each (ex VAT)

AED 910.89

AED 910.89 Each (inc. VAT)

Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts

AED 867.51

AED 867.51 Each (ex VAT)

AED 910.89

AED 910.89 Each (inc. VAT)

Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Width

22.5mm

Depth

121mm

Series

PNOZ X1

Performance Level

e

Length

87mm

Distrelec Product Id

30077761

Country of Origin

China

Product details

PILZ PNOZ X1 Safety Relay, Single Channel

The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.

Features and benefits

• Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors

Safety features

• The relay will provide the circuit self-monitoring.
• The safety functions of the device remain in effect even in the case of component failures.
• The correct opening and closing of the safety relays functions are tested automatically at the end of each on/off cycle.

Applications

• Mechanical presses
• Hydraulic presses
• General safety circuits (in accordance with EN 60204-1)
• Emergency stop buttons
• Safety curtains

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3