Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZ m EF Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc

RS Stock No.: 918-6614Brand: PilzManufacturers Part No.: KIT772143
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m EF

Type

Input/Output Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

4

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 120 mm

Terminal Type

Screw

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 1,969.77

AED 1,969.77 Each (ex VAT)

AED 2,068.26

AED 2,068.26 Each (inc. VAT)

Pilz PNOZ m EF Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc

AED 1,969.77

AED 1,969.77 Each (ex VAT)

AED 2,068.26

AED 2,068.26 Each (inc. VAT)

Pilz PNOZ m EF Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m EF

Type

Input/Output Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

4

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 120 mm

Terminal Type

Screw

Country of Origin

Germany

You may be interested in