Technical Document
Specifications
Brand
PilzRange
PNOZmulti 2
Series
PNOZ m EF
Type
Motion Monitoring
For Use With
PNOZmulti 2
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
101.4 x 22.5 x 111 mm
Country of Origin
Germany
Product details
PNOZmulti 2 Motion Monitoring Modules
The PNOZ m EF *MM expansion module connects to a base unit from the PNOZmulti 2 configurable control system. Two models are available: PNOZ m EF 1MM provides safe monitoring of one axis and PNOZ m EF 2MM provides safe monitoring of two independent axes.
Features and Benefits
Can be configured in the PNOZmulti Configurator
Monitoring of 1 axis, stock no. 918-6617
Monitoring of two independent axes, stock no. 918-6611
Measured value recorded by proximity switch and encoder
LED display for supply voltage, diagnostics, axis status and errors
Support the safe drive function in accordance with EN 61800-5-2
Applications
Safe speed monitoring (SSM)
Safe speed range monitoring (SSRM)
Safe direction of movement monitoring (SDIM)
Safe operating stop monitoring (SOSM)
Analogue voltage (track S)
Supplied with
Screw terminals.
Approvals
CE, cULus Listed, TÜV, BG, CCC.
Standards
EN ISO 13849-1 PLe; EN ISO 13849-1 Cat. 4; EN IEC 62061 SIL CL 3; IEC 61511 SIL 3.
AED 1,720.53
AED 1,720.53 Each (ex VAT)
AED 1,806.56
AED 1,806.56 Each (inc. VAT)
1
AED 1,720.53
AED 1,720.53 Each (ex VAT)
AED 1,806.56
AED 1,806.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PilzRange
PNOZmulti 2
Series
PNOZ m EF
Type
Motion Monitoring
For Use With
PNOZmulti 2
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
101.4 x 22.5 x 111 mm
Country of Origin
Germany
Product details
PNOZmulti 2 Motion Monitoring Modules
The PNOZ m EF *MM expansion module connects to a base unit from the PNOZmulti 2 configurable control system. Two models are available: PNOZ m EF 1MM provides safe monitoring of one axis and PNOZ m EF 2MM provides safe monitoring of two independent axes.
Features and Benefits
Can be configured in the PNOZmulti Configurator
Monitoring of 1 axis, stock no. 918-6617
Monitoring of two independent axes, stock no. 918-6611
Measured value recorded by proximity switch and encoder
LED display for supply voltage, diagnostics, axis status and errors
Support the safe drive function in accordance with EN 61800-5-2
Applications
Safe speed monitoring (SSM)
Safe speed range monitoring (SSRM)
Safe direction of movement monitoring (SDIM)
Safe operating stop monitoring (SOSM)
Analogue voltage (track S)
Supplied with
Screw terminals.
Approvals
CE, cULus Listed, TÜV, BG, CCC.
Standards
EN ISO 13849-1 PLe; EN ISO 13849-1 Cat. 4; EN IEC 62061 SIL CL 3; IEC 61511 SIL 3.