Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz Dual-Channel Two Hand Control Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 178-2371Brand: PilzManufacturers Part No.: P1HZ2V 2S 24VDC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Terminal Type

Screw

Width

22.5mm

Depth

121mm

Length

87mm

Product details

Two-hand control relay

Safety relay for two-handed control according to machines directives and the following standards: EN60 204, EN 292, NF E09 34//09 035.
Equipped with a feedback loop for automatic control of relays or external switches.
For installation on DIN rail.

Approvals

INRS

Stock information temporarily unavailable.

P.O.A.

Pilz Dual-Channel Two Hand Control Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Pilz Dual-Channel Two Hand Control Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Terminal Type

Screw

Width

22.5mm

Depth

121mm

Length

87mm

Product details

Two-hand control relay

Safety relay for two-handed control according to machines directives and the following standards: EN60 204, EN 292, NF E09 34//09 035.
Equipped with a feedback loop for automatic control of relays or external switches.
For installation on DIN rail.

Approvals

INRS