Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet 16-7-3674 PP Magnetic Catch

RS Stock No.: 293-7875Brand: PinetManufacturers Part No.: 16-7-3674
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Pinet

Catch Type

Magnetic Catch

Material

PP

Country of Origin

France

Product details

Magnetic Clip

Black plastic, steel construction
Holding force 15kg
Magnet: 293-7875
Cover: 293-7881

You may be interested in
RS PRO Magnetic Catch
AED 42.989Each (In a Pack of 4) (ex VAT)
Pinet Magnetic Catch
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 34.71

AED 17.356 Each (In a Pack of 2) (ex VAT)

AED 36.45

AED 18.224 Each (In a Pack of 2) (inc. VAT)

Pinet 16-7-3674 PP Magnetic Catch

AED 34.71

AED 17.356 Each (In a Pack of 2) (ex VAT)

AED 36.45

AED 18.224 Each (In a Pack of 2) (inc. VAT)

Pinet 16-7-3674 PP Magnetic Catch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Magnetic Catch
AED 42.989Each (In a Pack of 4) (ex VAT)
Pinet Magnetic Catch
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Catch Type

Magnetic Catch

Material

PP

Country of Origin

France

Product details

Magnetic Clip

Black plastic, steel construction
Holding force 15kg
Magnet: 293-7875
Cover: 293-7881

You may be interested in
RS PRO Magnetic Catch
AED 42.989Each (In a Pack of 4) (ex VAT)
Pinet Magnetic Catch
P.O.A.Each (In a Pack of 2) (ex VAT)