Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet 1673469 Ball Catch

RS Stock No.: 183-1616Brand: PinetManufacturers Part No.: 1673469
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Pinet

Catch Type

Ball Catch

Dimensions

49.9 x 11.4mm

Catch Fixing Hole Distance

40.0mm

Strike Fixing Hole Distance

20.2mm

Length

49.9mm

Width

11.4mm

Fixing Hole Size

4.0mm, 4.3mm

Country of Origin

France

Stock information temporarily unavailable.

AED 70.55

AED 70.55 1 Pair (ex VAT)

AED 74.08

AED 74.08 1 Pair (inc. VAT)

Pinet 1673469 Ball Catch

AED 70.55

AED 70.55 1 Pair (ex VAT)

AED 74.08

AED 74.08 1 Pair (inc. VAT)

Pinet 1673469 Ball Catch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Catch Type

Ball Catch

Dimensions

49.9 x 11.4mm

Catch Fixing Hole Distance

40.0mm

Strike Fixing Hole Distance

20.2mm

Length

49.9mm

Width

11.4mm

Fixing Hole Size

4.0mm, 4.3mm

Country of Origin

France