Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet Polished Stainless Steel Concealed Hinge, Screw Fixing, 40mm x 67mm x 29.5mm

RS Stock No.: 917-4282Brand: PinetManufacturers Part No.: 70-7-3623
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Concealed Hinge

Closing Type

Free Swinging

Length

40mm

Width

67mm

Thickness

29.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Stainless Steel Concealed Friction Hinge

Stock information temporarily unavailable.

AED 267.60

AED 133.80 Each (In a Pack of 2) (ex VAT)

AED 280.98

AED 140.49 Each (In a Pack of 2) (inc. VAT)

Pinet Polished Stainless Steel Concealed Hinge, Screw Fixing, 40mm x 67mm x 29.5mm

AED 267.60

AED 133.80 Each (In a Pack of 2) (ex VAT)

AED 280.98

AED 140.49 Each (In a Pack of 2) (inc. VAT)

Pinet Polished Stainless Steel Concealed Hinge, Screw Fixing, 40mm x 67mm x 29.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 133.80AED 267.60
10 - 18AED 124.60AED 249.20
20 - 58AED 118.00AED 236.00
60+AED 110.30AED 220.60

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Concealed Hinge

Closing Type

Free Swinging

Length

40mm

Width

67mm

Thickness

29.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Stainless Steel Concealed Friction Hinge