Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet Aluminium Friction Hinge, 30mm x 35mm x 3mm

RS Stock No.: 183-1640Brand: PinetManufacturers Part No.: 7214137
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Friction Hinge

Length

30mm

Width

35mm

Thickness

3mm

Country of Origin

France

Stock information temporarily unavailable.

AED 170.60

AED 170.60 1 Pair (ex VAT)

AED 179.13

AED 179.13 1 Pair (inc. VAT)

Pinet Aluminium Friction Hinge, 30mm x 35mm x 3mm

AED 170.60

AED 170.60 1 Pair (ex VAT)

AED 179.13

AED 179.13 1 Pair (inc. VAT)

Pinet Aluminium Friction Hinge, 30mm x 35mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Friction Hinge

Length

30mm

Width

35mm

Thickness

3mm

Country of Origin

France