Pinet Aluminium Butt Hinge, 32mm x 50mm x 3mm

RS Stock No.: 270-2758Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

32mm

Width

50mm

Thickness

3mm

Country of Origin

France

Product details

Small Aluminium Hinges

Small hinges in ASG aluminium
304 stainless steel pins
Closed thickness 8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Pinet Aluminium Butt Hinge, 50mm x 50mm x 3mm
AED 156.721 Pack of 2 (ex VAT)
Stock information temporarily unavailable.

AED 122.43

AED 61.215 Each (In a Pack of 2) (ex VAT)

AED 128.55

AED 64.276 Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Butt Hinge, 32mm x 50mm x 3mm

AED 122.43

AED 61.215 Each (In a Pack of 2) (ex VAT)

AED 128.55

AED 64.276 Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Butt Hinge, 32mm x 50mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 61.215AED 122.43
10 - 18AED 56.962AED 113.92
20 - 58AED 53.97AED 107.94
60+AED 50.295AED 100.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Pinet Aluminium Butt Hinge, 50mm x 50mm x 3mm
AED 156.721 Pack of 2 (ex VAT)

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

32mm

Width

50mm

Thickness

3mm

Country of Origin

France

Product details

Small Aluminium Hinges

Small hinges in ASG aluminium
304 stainless steel pins
Closed thickness 8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Pinet Aluminium Butt Hinge, 50mm x 50mm x 3mm
AED 156.721 Pack of 2 (ex VAT)