Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 102mm Length

RS Stock No.: 347-8254Brand: Pinet
brand-logo

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Length

102mm

Height

40 mm

Width

12.2mm

Fixing Centres

88mm

Colour

Black

Country of Origin

France

Product details

Matt Black

Two handles per pack
Requires M5 metal screws (not supplied)

You may be interested in
Stock information temporarily unavailable.

AED 158.55

AED 79.275 Each (In a Pack of 2) (ex VAT)

AED 166.48

AED 83.239 Each (In a Pack of 2) (inc. VAT)

Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 102mm Length

AED 158.55

AED 79.275 Each (In a Pack of 2) (ex VAT)

AED 166.48

AED 83.239 Each (In a Pack of 2) (inc. VAT)

Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 102mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 79.275AED 158.55
10 - 18AED 75.338AED 150.68
20 - 58AED 72.24AED 144.48
60+AED 68.828AED 137.66
You may be interested in

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Length

102mm

Height

40 mm

Width

12.2mm

Fixing Centres

88mm

Colour

Black

Country of Origin

France

Product details

Matt Black

Two handles per pack
Requires M5 metal screws (not supplied)

You may be interested in