Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 134mm Length

RS Stock No.: 347-8276Brand: Pinet
brand-logo

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Length

134mm

Height

40 mm

Width

12.2mm

Fixing Centres

120mm

Colour

Black

Country of Origin

Germany

Product details

Matt Black

Two handles per pack
Requires M5 metal screws (not supplied)

You may be interested in
Stock information temporarily unavailable.

AED 180.35

AED 90.176 Each (In a Pack of 2) (ex VAT)

AED 189.37

AED 94.685 Each (In a Pack of 2) (inc. VAT)

Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 134mm Length

AED 180.35

AED 90.176 Each (In a Pack of 2) (ex VAT)

AED 189.37

AED 94.685 Each (In a Pack of 2) (inc. VAT)

Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 134mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 90.176AED 180.35
10 - 18AED 86.932AED 173.86
20 - 58AED 83.842AED 167.68
60+AED 79.825AED 159.65
You may be interested in

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Length

134mm

Height

40 mm

Width

12.2mm

Fixing Centres

120mm

Colour

Black

Country of Origin

Germany

Product details

Matt Black

Two handles per pack
Requires M5 metal screws (not supplied)

You may be interested in