Pinet Plastic Roller Catch

RS Stock No.: 293-7847Brand: Pinet
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Pinet

Catch Type

Roller Catch

Material

Plastic

Dimensions

34 x 10mm

Strike Fixing Hole Distance

21.3mm

Length

34.0mm

Width

10.0mm

Fixing Hole Size

3.4mm

Country of Origin

France

Product details

Roller Catch and Staple

White plastic roller latch
Resistance of 1 to 1.5Kg
Catch and staple ordered separately

You may be interested in
Pinet 16-1-3594 Plastic Roller Catch
AED 20.341Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 25.83

AED 12.915 Each (In a Pack of 2) (ex VAT)

AED 27.12

AED 13.561 Each (In a Pack of 2) (inc. VAT)

Pinet Plastic Roller Catch

AED 25.83

AED 12.915 Each (In a Pack of 2) (ex VAT)

AED 27.12

AED 13.561 Each (In a Pack of 2) (inc. VAT)

Pinet Plastic Roller Catch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 12.915AED 25.83
10 - 18AED 12.442AED 24.88
20 - 58AED 11.865AED 23.73
60+AED 10.552AED 21.10
You may be interested in
Pinet 16-1-3594 Plastic Roller Catch
AED 20.341Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Catch Type

Roller Catch

Material

Plastic

Dimensions

34 x 10mm

Strike Fixing Hole Distance

21.3mm

Length

34.0mm

Width

10.0mm

Fixing Hole Size

3.4mm

Country of Origin

France

Product details

Roller Catch and Staple

White plastic roller latch
Resistance of 1 to 1.5Kg
Catch and staple ordered separately

You may be interested in
Pinet 16-1-3594 Plastic Roller Catch
AED 20.341Each (In a Pack of 2) (ex VAT)