Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
80mm
Closing Type
Free Swinging
Width
80mm
Thickness
3mm
Country of Origin
France
Product details
Heavy Duty Butt Hinge, Stainless Steel
Available in Type 304 & 316L Stainless Steel
Supplied as 2 hinge plates of same width, 1 pin and 1 plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm
AED 276.78
AED 138.39 Each (In a Pack of 2) (ex VAT)
AED 290.62
AED 145.31 Each (In a Pack of 2) (inc. VAT)
2
AED 276.78
AED 138.39 Each (In a Pack of 2) (ex VAT)
AED 290.62
AED 145.31 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 138.39 | AED 276.78 |
10 - 18 | AED 134.085 | AED 268.17 |
20 - 58 | AED 129.465 | AED 258.93 |
60+ | AED 123.428 | AED 246.86 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
80mm
Closing Type
Free Swinging
Width
80mm
Thickness
3mm
Country of Origin
France
Product details
Heavy Duty Butt Hinge, Stainless Steel
Available in Type 304 & 316L Stainless Steel
Supplied as 2 hinge plates of same width, 1 pin and 1 plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm