Pinet Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
60mm
Closing Type
Free Swinging
Width
60mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
France
Product details
AED 181.65
AED 90.825 Each (In a Pack of 2) (ex VAT)
AED 190.73
AED 95.366 Each (In a Pack of 2) (inc. VAT)
2
AED 181.65
AED 90.825 Each (In a Pack of 2) (ex VAT)
AED 190.73
AED 95.366 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 90.825 | AED 181.65 |
10 - 18 | AED 86.31 | AED 172.62 |
20 - 58 | AED 81.795 | AED 163.59 |
60+ | AED 77.385 | AED 154.77 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
60mm
Closing Type
Free Swinging
Width
60mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
France
Product details