Pinet Steel Block Hinge, Bolt-on Fixing, 33mm x 16mm

Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Block Hinge
Closing Type
Free Swinging
Length
33mm
Width
16mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Steel Stud Type Hinges
Supplied with fasteners
Type 1 has steel pin and washers with a chem. black finish
Types 2 and 3 have brass pin and washers and are Zinc plated
AED 138.18
AED 69.09 Each (In a Pack of 2) (ex VAT)
AED 145.09
AED 72.544 Each (In a Pack of 2) (inc. VAT)
2
AED 138.18
AED 69.09 Each (In a Pack of 2) (ex VAT)
AED 145.09
AED 72.544 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 69.09 | AED 138.18 |
10 - 18 | AED 65.678 | AED 131.36 |
20 - 58 | AED 62.79 | AED 125.58 |
60+ | AED 59.745 | AED 119.49 |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Block Hinge
Closing Type
Free Swinging
Length
33mm
Width
16mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Steel Stud Type Hinges
Supplied with fasteners
Type 1 has steel pin and washers with a chem. black finish
Types 2 and 3 have brass pin and washers and are Zinc plated