Pinet Steel Block Hinge, Bolt-on Fixing, 49mm x 16mm

Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Block Hinge
Closing Type
Free Swinging
Length
49mm
Width
16mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Steel Stud Type Hinges
Supplied with fasteners
Type 1 has steel pin and washers with a chem. black finish
Types 2 and 3 have brass pin and washers and are Zinc plated
AED 218.50
AED 109.252 Each (In a Pack of 2) (ex VAT)
AED 229.43
AED 114.715 Each (In a Pack of 2) (inc. VAT)
2
AED 218.50
AED 109.252 Each (In a Pack of 2) (ex VAT)
AED 229.43
AED 114.715 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 109.252 | AED 218.50 |
10 - 18 | AED 103.792 | AED 207.58 |
20 - 58 | AED 99.068 | AED 198.14 |
60+ | AED 94.028 | AED 188.06 |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Block Hinge
Closing Type
Free Swinging
Length
49mm
Width
16mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Steel Stud Type Hinges
Supplied with fasteners
Type 1 has steel pin and washers with a chem. black finish
Types 2 and 3 have brass pin and washers and are Zinc plated