Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet Steel Magnetic Catch

RS Stock No.: 436-6922Brand: Pinet
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Pinet

Catch Type

Magnetic Catch

Material

Steel

Country of Origin

France

Product details

Pinet Thin Steel Compact Magnetic Catch

Suitable for temperatures up to 100°C
Metal construction
Holding force 2.7kg
Fixing centres 25mm
O/A size 35 x 12 x 2.2mm

You may be interested in
RS PRO Magnetic Catch
AED 14.962Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

AED 47.10

AED 47.10 Each (ex VAT)

AED 49.46

AED 49.46 Each (inc. VAT)

Pinet Steel Magnetic Catch

AED 47.10

AED 47.10 Each (ex VAT)

AED 49.46

AED 49.46 Each (inc. VAT)

Pinet Steel Magnetic Catch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Magnetic Catch
AED 14.962Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Catch Type

Magnetic Catch

Material

Steel

Country of Origin

France

Product details

Pinet Thin Steel Compact Magnetic Catch

Suitable for temperatures up to 100°C
Metal construction
Holding force 2.7kg
Fixing centres 25mm
O/A size 35 x 12 x 2.2mm

You may be interested in
RS PRO Magnetic Catch
AED 14.962Each (In a Pack of 4) (ex VAT)