Technical Document
Specifications
Brand
Planet-WattohmWidth
60 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Closed
Country of Origin
France
You may be interested in

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W60 mm x D80mm, L2m, PVCBrand: SES Sterling
AED 222.76Each (In a Pack of 12) (ex VAT)
HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Wide Slot, W60 mm x D80mm, L2m, PVCBrand: HellermannTyton
AED 177.007Each (In a Pack of 12) (ex VAT)
P.O.A.
Planet-Wattohm Grey Slotted Panel Trunking - Closed Slot, W60 mm x D80mm, L2m, PVC
1
P.O.A.
Planet-Wattohm Grey Slotted Panel Trunking - Closed Slot, W60 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W60 mm x D80mm, L2m, PVCBrand: SES Sterling
AED 222.76Each (In a Pack of 12) (ex VAT)
HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Wide Slot, W60 mm x D80mm, L2m, PVCBrand: HellermannTyton
AED 177.007Each (In a Pack of 12) (ex VAT)
Technical Document
Specifications
Brand
Planet-WattohmWidth
60 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Closed
Country of Origin
France
You may be interested in

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W60 mm x D80mm, L2m, PVCBrand: SES Sterling
AED 222.76Each (In a Pack of 12) (ex VAT)
HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Wide Slot, W60 mm x D80mm, L2m, PVCBrand: HellermannTyton
AED 177.007Each (In a Pack of 12) (ex VAT)
