Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Planet 4 Port POE Injector, 48-54V Input, 48 → 54V dc Output, 240W

RS Stock No.: 284-4569Brand: PlanetManufacturers Part No.: IPOE-470Distrelec Article No.: 30262122
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Planet

Input Voltage

48-54V

Output Voltage

48 → 54V dc

Number of Output Ports

4

Power Rating

240W

Distrelec Product Id

30262122

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,373.40

AED 1,373.40 Each (ex VAT)

AED 1,442.07

AED 1,442.07 Each (inc. VAT)

Planet 4 Port POE Injector, 48-54V Input, 48 → 54V dc Output, 240W

AED 1,373.40

AED 1,373.40 Each (ex VAT)

AED 1,442.07

AED 1,442.07 Each (inc. VAT)

Planet 4 Port POE Injector, 48-54V Input, 48 → 54V dc Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,373.40
5 - 9AED 1,332.19
10 - 24AED 1,290.98
25 - 49AED 1,249.82
50+AED 1,217.90

Technical Document

Specifications

Brand

Planet

Input Voltage

48-54V

Output Voltage

48 → 54V dc

Number of Output Ports

4

Power Rating

240W

Distrelec Product Id

30262122

Country of Origin

Taiwan, Province Of China