Planet MGB-TLX Fibre Optic Transceiver, LC Connector, 1000Mbps, 1310nm 1310nm

RS Stock No.: 283-6288Brand: PlanetManufacturers Part No.: MGB-TLXDistrelec Article No.: 30077378
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Brand

Planet

Maximum Data Rate

1000Mbps

Connector Shape

Square

Connector Type

LC

Peak Transmitter Wavelength

1310nm

Wavelength of Peak Sensitivity

1310nm

Country of Origin

Taiwan, Province Of China

AED 365.14

AED 365.14 Each (ex VAT)

AED 383.40

AED 383.40 Each (inc. VAT)

Planet MGB-TLX Fibre Optic Transceiver, LC Connector, 1000Mbps, 1310nm 1310nm

AED 365.14

AED 365.14 Each (ex VAT)

AED 383.40

AED 383.40 Each (inc. VAT)

Planet MGB-TLX Fibre Optic Transceiver, LC Connector, 1000Mbps, 1310nm 1310nm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Planet

Maximum Data Rate

1000Mbps

Connector Shape

Square

Connector Type

LC

Peak Transmitter Wavelength

1310nm

Wavelength of Peak Sensitivity

1310nm

Country of Origin

Taiwan, Province Of China