Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Reducer, Conduit Fitting, 23mm Nominal Size, Polyamide 6, Black

RS Stock No.: 289-1178Brand: PMAManufacturers Part No.: BAVR-23/17
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

23mm

Fitting Type

Reducer

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 1,015.06

AED 33.836 Each (In a Pack of 30) (ex VAT)

AED 1,065.81

AED 35.528 Each (In a Pack of 30) (inc. VAT)

Reducer, Conduit Fitting, 23mm Nominal Size, Polyamide 6, Black

AED 1,015.06

AED 33.836 Each (In a Pack of 30) (ex VAT)

AED 1,065.81

AED 35.528 Each (In a Pack of 30) (inc. VAT)

Reducer, Conduit Fitting, 23mm Nominal Size, Polyamide 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Size

23mm

Fitting Type

Reducer

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland