Technical Document
Specifications
Brand
PMANominal Size
NW29 x 3
Fitting Type
T Piece
Material
PA 6
Colour
Black
IP Rating
IP66
Finish
Natural
Series
BVTD-GT
Standards Met
RU
Country of Origin
Switzerland
Product details
Equal T-Piece
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
T Pieces are one-piece, vibration free connection with surface mount fixing holes.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
AED 285.82
AED 142.912 Each (In a Pack of 2) (ex VAT)
AED 300.11
AED 150.058 Each (In a Pack of 2) (inc. VAT)
2
AED 285.82
AED 142.912 Each (In a Pack of 2) (ex VAT)
AED 300.11
AED 150.058 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 142.912 | AED 285.82 |
20 - 98 | AED 135.754 | AED 271.51 |
100+ | AED 129.728 | AED 259.46 |
Technical Document
Specifications
Brand
PMANominal Size
NW29 x 3
Fitting Type
T Piece
Material
PA 6
Colour
Black
IP Rating
IP66
Finish
Natural
Series
BVTD-GT
Standards Met
RU
Country of Origin
Switzerland
Product details
Equal T-Piece
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
T Pieces are one-piece, vibration free connection with surface mount fixing holes.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: