Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PMA Flexible Conduit, 16mm Nominal Diameter, Polyamide, Black

RS Stock No.: 260-7710Brand: PMAManufacturers Part No.: CG-16B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Polyamide

Conduit Type

Flexible

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP54, IP66, IP68

Maximum Operating Temperature

+105°C

Series

CG

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
AED 220.851 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 16mm Nominal Diameter, Polyamide, Black

P.O.A.

PMA Flexible Conduit, 16mm Nominal Diameter, Polyamide, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
AED 220.851 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Polyamide

Conduit Type

Flexible

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP54, IP66, IP68

Maximum Operating Temperature

+105°C

Series

CG

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
AED 220.851 Reel of 10 Metres (ex VAT)