PMA Flexible Conduit, 25mm Nominal Diameter, PA 11, Black

RS Stock No.: 158-124Brand: PMAManufacturers Part No.: ESXG-23B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PA 11

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.7mm

Length

30m

IP Rating

IP66, IP68

Thread Size

M25, M32

Maximum Operating Temperature

+85°C

Series

ESX

Minimum Operating Temperature

-20°C

Minimum Bend Radius

40 mm

Hazardous Area Certification

ATEX

Country of Origin

Switzerland

You may be interested in
Kopex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
AED 1,672.171 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PA 11, Black

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PA 11, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kopex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
AED 1,672.171 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PA 11

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.7mm

Length

30m

IP Rating

IP66, IP68

Thread Size

M25, M32

Maximum Operating Temperature

+85°C

Series

ESX

Minimum Operating Temperature

-20°C

Minimum Bend Radius

40 mm

Hazardous Area Certification

ATEX

Country of Origin

Switzerland

You may be interested in
Kopex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
AED 1,672.171 Reel of 10 Metres (ex VAT)