Technical Document
Specifications
Brand
PMASleeve Diameter
25mm
Colour
Black
Material
Polyamide
Sleeve Length
50m
Braided
Yes
Minimum Cable Diameter
24mm
Maximum Cable Diameter
31mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Halogen Free, Self-extinguishing
Standards Met
DIN 5510-2, EN 45545-2, NF F 16-101, NF F 16-102, UL Recognized, UL-File E 125 619
Series
F.66
Country of Origin
Switzerland
Product details
F.66 Braided Hose
This braided sleeving is manufactured from resilient polyamide and provides excellent protection against abrasion. It is ideal for use with hoses, chains, cables and fittings in a range of applications. The sleeving can be secured in place using cable ties. It is highly flexible and easy to apply, even over irregular shapes.
Features and Benefits
Flexible and lightweight
Abrasion resistant
Stable in high temperatures
Halogen free
Self-extinguishing to UL94 V2 rating
Applications
Industrial, aviation, vehicle construction and rail.
AED 1,851.57
AED 1,851.57 1 Reel of 50 Metres (ex VAT)
AED 1,944.15
AED 1,944.15 1 Reel of 50 Metres (inc. VAT)
1
AED 1,851.57
AED 1,851.57 1 Reel of 50 Metres (ex VAT)
AED 1,944.15
AED 1,944.15 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PMASleeve Diameter
25mm
Colour
Black
Material
Polyamide
Sleeve Length
50m
Braided
Yes
Minimum Cable Diameter
24mm
Maximum Cable Diameter
31mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Halogen Free, Self-extinguishing
Standards Met
DIN 5510-2, EN 45545-2, NF F 16-101, NF F 16-102, UL Recognized, UL-File E 125 619
Series
F.66
Country of Origin
Switzerland
Product details
F.66 Braided Hose
This braided sleeving is manufactured from resilient polyamide and provides excellent protection against abrasion. It is ideal for use with hoses, chains, cables and fittings in a range of applications. The sleeving can be secured in place using cable ties. It is highly flexible and easy to apply, even over irregular shapes.
Features and Benefits
Flexible and lightweight
Abrasion resistant
Stable in high temperatures
Halogen free
Self-extinguishing to UL94 V2 rating
Applications
Industrial, aviation, vehicle construction and rail.