Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread

RS Stock No.: 157-705Brand: PMAManufacturers Part No.: GMM-M25
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

PMA

Material

Nickel Plated Brass

Thread Size

M25

Colour

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Ex-System ATEX Accessories

Ex-System Conduit to Steel tube adaptors

Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)

Ex-System conduit Clips

One-piece support with fixing screw hole

Ex-System partially stackable conduit Supports

Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit

Metric metal Lock Nuts

Brass, nickel plated
Suitable for a range of applications

You may be interested in
RS PRO Brass Cable Gland Locknut, M25 Thread
AED 58.881 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

AED 33.78

AED 8.446 Each (In a Pack of 4) (ex VAT)

AED 35.47

AED 8.868 Each (In a Pack of 4) (inc. VAT)

PMA Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread

AED 33.78

AED 8.446 Each (In a Pack of 4) (ex VAT)

AED 35.47

AED 8.868 Each (In a Pack of 4) (inc. VAT)

PMA Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 36AED 8.446AED 33.78
40 - 196AED 7.982AED 31.93
200+AED 7.674AED 30.69
You may be interested in
RS PRO Brass Cable Gland Locknut, M25 Thread
AED 58.881 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

PMA

Material

Nickel Plated Brass

Thread Size

M25

Colour

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Ex-System ATEX Accessories

Ex-System Conduit to Steel tube adaptors

Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)

Ex-System conduit Clips

One-piece support with fixing screw hole

Ex-System partially stackable conduit Supports

Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit

Metric metal Lock Nuts

Brass, nickel plated
Suitable for a range of applications

You may be interested in
RS PRO Brass Cable Gland Locknut, M25 Thread
AED 58.881 Pack of 10 (ex VAT)