Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey

RS Stock No.: 445-9844Brand: PMAManufacturers Part No.: LL-12S
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

LL

Outer Diameter

15.8mm

Colour

Grey

Interior Diameter

12mm

Length

10m

IP Rating

IP54, IP66, IP68

Thread Size

M16

Maximum Operating Temperature

+90°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

Product details

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

You may be interested in
Stock information temporarily unavailable.

AED 241.97

AED 241.97 1 Reel of 10 Metres (ex VAT)

AED 254.07

AED 254.07 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey

AED 241.97

AED 241.97 1 Reel of 10 Metres (ex VAT)

AED 254.07

AED 254.07 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 241.97
10 - 49AED 238.82
50+AED 235.41
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

LL

Outer Diameter

15.8mm

Colour

Grey

Interior Diameter

12mm

Length

10m

IP Rating

IP54, IP66, IP68

Thread Size

M16

Maximum Operating Temperature

+90°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

Product details

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

You may be interested in