Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PMA Flexible Conduit, 25mm Nominal Diameter, PA 6, Black

RS Stock No.: 123-327Brand: PMAManufacturers Part No.: PACO-23B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

31.3mm

Colour

Black

Interior Diameter

23.9mm

Length

10m

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Bend Radius

125 mm

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PA 6, Black

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PA 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

31.3mm

Colour

Black

Interior Diameter

23.9mm

Length

10m

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Bend Radius

125 mm

Minimum Operating Temperature

-40°C

You may be interested in