Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Flexible Conduit, 25mm Nominal Diameter, PA 6, Grey

RS Stock No.: 840-000Brand: PMAManufacturers Part No.: PAHD-23S
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Grey

Interior Diameter

22.4mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
AED 962.541 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PA 6, Grey

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PA 6, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
AED 962.541 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Grey

Interior Diameter

22.4mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
AED 962.541 Reel of 10 Metres (ex VAT)