PMA Flexible Conduit, 40mm Nominal Diameter, PA 6, Grey

RS Stock No.: 223-7579Brand: PMAManufacturers Part No.: PAHG-36S
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

40mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

42.5mm

Colour

Grey

Interior Diameter

36mm

Length

5m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

70 mm

Product details

Grey Heavy Duty Conduit - PAH

Grey Heavy Duty PAH conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the excellent flame properties they can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamides.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 40mm Nominal Diameter, Plastic, Black
AED 1,279.241 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 40mm Nominal Diameter, PA 6, Grey

P.O.A.

PMA Flexible Conduit, 40mm Nominal Diameter, PA 6, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 40mm Nominal Diameter, Plastic, Black
AED 1,279.241 Reel of 5 Metres (ex VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

40mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

42.5mm

Colour

Grey

Interior Diameter

36mm

Length

5m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

70 mm

Product details

Grey Heavy Duty Conduit - PAH

Grey Heavy Duty PAH conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the excellent flame properties they can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamides.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 40mm Nominal Diameter, Plastic, Black
AED 1,279.241 Reel of 5 Metres (ex VAT)