Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

RS Stock No.: 260-7934Brand: PMAManufacturers Part No.: PCLT-17B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-50°C

Country of Origin

Switzerland

Product details

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

AED 369.92

AED 369.92 1 Reel of 10 Metres (ex VAT)

AED 388.42

AED 388.42 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

AED 369.92

AED 369.92 1 Reel of 10 Metres (ex VAT)

AED 388.42

AED 388.42 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 369.92
10 - 49AED 360.55
50+AED 350.77
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-50°C

Country of Origin

Switzerland

Product details

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in