Technical Document
Specifications
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Series
PCL
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
29mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M32
Maximum Operating Temperature
+105°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-50°C
Standards Met
CSA C22.2 No. 227.3-05 / UL 1696
Distrelec Product Id
30423254
Country of Origin
Switzerland
Product details
Standard Conduit - PCL
The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.
Approvals
UL recognised
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
AED 698.72
AED 698.72 1 Reel of 1 (ex VAT)
AED 733.66
AED 733.66 1 Reel of 1 (inc. VAT)
1
AED 698.72
AED 698.72 1 Reel of 1 (ex VAT)
AED 733.66
AED 733.66 1 Reel of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 698.72 |
10 - 49 | AED 680.56 |
50+ | AED 661.55 |
Technical Document
Specifications
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Series
PCL
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
29mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M32
Maximum Operating Temperature
+105°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-50°C
Standards Met
CSA C22.2 No. 227.3-05 / UL 1696
Distrelec Product Id
30423254
Country of Origin
Switzerland
Product details
Standard Conduit - PCL
The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.
Approvals
UL recognised
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: