Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Flexible Conduit, 23mm Nominal Diameter, Polyurethane, Black

RS Stock No.: 287-9458Brand: PMAManufacturers Part No.: PUET-23B.50
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

23mm

Material

Polyurethane

Conduit Type

Flexible

Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 3,195.88

AED 3,195.88 1 Reel of 50 Metres (ex VAT)

AED 3,355.67

AED 3,355.67 1 Reel of 50 Metres (inc. VAT)

PMA Flexible Conduit, 23mm Nominal Diameter, Polyurethane, Black

AED 3,195.88

AED 3,195.88 1 Reel of 50 Metres (ex VAT)

AED 3,355.67

AED 3,355.67 1 Reel of 50 Metres (inc. VAT)

PMA Flexible Conduit, 23mm Nominal Diameter, Polyurethane, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Diameter

23mm

Material

Polyurethane

Conduit Type

Flexible

Colour

Black

Country of Origin

Switzerland