Technical Document
Specifications
Brand
PMANominal Size
12mm
Fitting Type
Terminal Sleeve
Material
PA 6
Colour
Black
Maximum Operating Temperature
+105°C
Series
RKS
Country of Origin
Switzerland
Product details
Protective Sleeve
Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides.
Protection sleeves offer protection against damage to cables and wires (through sharp cutting edges on the conduit), they are used at the end of conduits where no fittings with threads are necessary.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
AED 94.50
AED 9.45 Each (In a Pack of 10) (ex VAT)
AED 99.22
AED 9.922 Each (In a Pack of 10) (inc. VAT)
10
AED 94.50
AED 9.45 Each (In a Pack of 10) (ex VAT)
AED 99.22
AED 9.922 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 9.45 | AED 94.50 |
100 - 490 | AED 8.978 | AED 89.78 |
500+ | AED 8.505 | AED 85.05 |
Technical Document
Specifications
Brand
PMANominal Size
12mm
Fitting Type
Terminal Sleeve
Material
PA 6
Colour
Black
Maximum Operating Temperature
+105°C
Series
RKS
Country of Origin
Switzerland
Product details
Protective Sleeve
Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides.
Protection sleeves offer protection against damage to cables and wires (through sharp cutting edges on the conduit), they are used at the end of conduits where no fittings with threads are necessary.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: