PMA Straight, Conduit Fitting, 20mm Nominal Size, M20, PA 6, Grey IP66 rating

RS Stock No.: 445-9901Brand: PMAManufacturers Part No.: SLND-M207Distrelec Article No.: 30423256
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

PA 6

Colour

Grey

IP Rating

IP66

Maximum Operating Temperature

+105°C

Distrelec Product Id

30423256

Product details

Fittings

IP66 (with Fittings)
-20°C to +100°C operating temperature
Halogen & Phosphor free
UL94 Flame Class
Push-in fittings are one piece with integral cone seal and have a screwdriver release mechanism for security reasons
Resistant to: fuels, mineral oils, fats, alkalis & common solvents

You may be interested in
PMA Straight, Conduit Fitting, 20mm Nominal Size, M20, PA 6, Black
AED 11.686Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

AED 49.35

AED 12.338 Each (In a Pack of 4) (ex VAT)

AED 51.82

AED 12.955 Each (In a Pack of 4) (inc. VAT)

PMA Straight, Conduit Fitting, 20mm Nominal Size, M20, PA 6, Grey IP66 rating

AED 49.35

AED 12.338 Each (In a Pack of 4) (ex VAT)

AED 51.82

AED 12.955 Each (In a Pack of 4) (inc. VAT)

PMA Straight, Conduit Fitting, 20mm Nominal Size, M20, PA 6, Grey IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 36AED 12.338AED 49.35
40 - 196AED 11.865AED 47.46
200+AED 11.445AED 45.78
You may be interested in
PMA Straight, Conduit Fitting, 20mm Nominal Size, M20, PA 6, Black
AED 11.686Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

PMA

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

PA 6

Colour

Grey

IP Rating

IP66

Maximum Operating Temperature

+105°C

Distrelec Product Id

30423256

Product details

Fittings

IP66 (with Fittings)
-20°C to +100°C operating temperature
Halogen & Phosphor free
UL94 Flame Class
Push-in fittings are one piece with integral cone seal and have a screwdriver release mechanism for security reasons
Resistant to: fuels, mineral oils, fats, alkalis & common solvents

You may be interested in
PMA Straight, Conduit Fitting, 20mm Nominal Size, M20, PA 6, Black
AED 11.686Each (In a Pack of 4) (ex VAT)