Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Straight, Cable Conduit Fitting, 36mm Nominal Size, M40, PA 6, Grey IP66 rating

RS Stock No.: 330-5011Brand: PMAManufacturers Part No.: SVND-M406GT
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

36mm

Fitting Type

Straight

Thread Size

M40

Material

PA 6

Colour

Grey

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

AED 163.15

AED 81.576 Each (In a Pack of 2) (ex VAT)

AED 171.31

AED 85.655 Each (In a Pack of 2) (inc. VAT)

PMA Straight, Cable Conduit Fitting, 36mm Nominal Size, M40, PA 6, Grey IP66 rating

AED 163.15

AED 81.576 Each (In a Pack of 2) (ex VAT)

AED 171.31

AED 85.655 Each (In a Pack of 2) (inc. VAT)

PMA Straight, Cable Conduit Fitting, 36mm Nominal Size, M40, PA 6, Grey IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 81.576AED 163.15
20 - 98AED 78.228AED 156.46
100+AED 75.448AED 150.90
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

36mm

Fitting Type

Straight

Thread Size

M40

Material

PA 6

Colour

Grey

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in