Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Polamco 100P2554 Series Aluminium D Sub Backshell, 15 Way

RS Stock No.: 458-074Brand: PolamcoManufacturers Part No.: 100P2554-15-08-1-C
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Polamco

Number Of Contacts

15

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO D Sub Backshell, 15 Way
AED 1,726.72Each (ex VAT)
Stock information temporarily unavailable.

AED 1,928.78

AED 1,928.78 Each (ex VAT)

AED 2,025.22

AED 2,025.22 Each (inc. VAT)

Polamco 100P2554 Series Aluminium D Sub Backshell, 15 Way

AED 1,928.78

AED 1,928.78 Each (ex VAT)

AED 2,025.22

AED 2,025.22 Each (inc. VAT)

Polamco 100P2554 Series Aluminium D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,928.78
10 - 24AED 1,733.95
25 - 49AED 1,591.25
50 - 99AED 1,543.04
100+AED 1,494.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO D Sub Backshell, 15 Way
AED 1,726.72Each (ex VAT)

Technical Document

Specifications

Brand

Polamco

Number Of Contacts

15

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO D Sub Backshell, 15 Way
AED 1,726.72Each (ex VAT)