Technical Document
Specifications
Brand
PolamcoNumber Of Contacts
25
Housing Material
Aluminium
Body Orientation
Straight
Series
100P2554
Country of Origin
United Kingdom
Product details
Shielded Micro D Connector Backshell Kits
a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.
Supplied with
Mounting clips, screws and heatshrink boots
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
AED 3,174.36
AED 3,174.36 Each (ex VAT)
AED 3,333.08
AED 3,333.08 Each (inc. VAT)
1
AED 3,174.36
AED 3,174.36 Each (ex VAT)
AED 3,333.08
AED 3,333.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 3,174.36 |
10 - 24 | AED 3,031.56 |
25 - 49 | AED 2,948.98 |
50 - 99 | AED 2,872.85 |
100+ | AED 2,796.68 |
Technical Document
Specifications
Brand
PolamcoNumber Of Contacts
25
Housing Material
Aluminium
Body Orientation
Straight
Series
100P2554
Country of Origin
United Kingdom
Product details
Shielded Micro D Connector Backshell Kits
a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.
Supplied with
Mounting clips, screws and heatshrink boots
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.