Technical Document
Specifications
Brand
PolamcoFor Use With
MIL-D 38999 Professional Threaded Connector
Shell Size
9
Body Orientation
Straight
Housing Material
Aluminium Alloy
Spring Clip Size
4
Thread Size
M12 x 1
Length
30mm
Series
91
Country of Origin
United Kingdom
Product details
91 Series Spin Coupling Backshells, Polamco
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.
AED 188.64
AED 188.64 Each (ex VAT)
AED 198.07
AED 198.07 Each (inc. VAT)
1
AED 188.64
AED 188.64 Each (ex VAT)
AED 198.07
AED 198.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 188.64 |
5 - 24 | AED 169.80 |
25 - 49 | AED 161.30 |
50 - 99 | AED 153.42 |
100+ | AED 145.64 |
Technical Document
Specifications
Brand
PolamcoFor Use With
MIL-D 38999 Professional Threaded Connector
Shell Size
9
Body Orientation
Straight
Housing Material
Aluminium Alloy
Spring Clip Size
4
Thread Size
M12 x 1
Length
30mm
Series
91
Country of Origin
United Kingdom
Product details
91 Series Spin Coupling Backshells, Polamco
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.