Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8
Primary Glove Application
Mechanic
Glove Material
Nitrile
Main Colour of Glove
Grey
Number of Gloves
6Pairs
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN388 Cut - TDM-100 Test
X
EN374 Chemical
No
EN407 Thermal
No
Range
Polyflex Plus
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
AED 17.85
AED 17.85 1 Pair (ex VAT)
AED 18.74
AED 18.74 1 Pair (inc. VAT)
1
AED 17.85
AED 17.85 1 Pair (ex VAT)
AED 18.74
AED 18.74 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8
Primary Glove Application
Mechanic
Glove Material
Nitrile
Main Colour of Glove
Grey
Number of Gloves
6Pairs
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN388 Cut - TDM-100 Test
X
EN374 Chemical
No
EN407 Thermal
No
Range
Polyflex Plus
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China