Polyco Healthline Matrix Grey Nitrile Cut Resistant Work Gloves, Size 10, Nitrile Foam Coating

RS Stock No.: 760-8875Brand: Polyco HealthlineManufacturers Part No.: GH37010
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Nitrile

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 2016

4X42F

EN388 (2016)

4X42F

EN374 Chemical

No

Range

Matrix

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Bodyguards Taeki5 GH370 Gloves

Lightweight string knit liner
Provides excellent resistance to cut, abrasion and tear
Foamed nitrile coating
Good grip on oily surfaces
Snug fit for maximum dexteriry
Elasticated

Standards

EN407 X1XXXX, EN388 4542

You may be interested in
Stock information temporarily unavailable.

AED 49.61

AED 49.61 1 Pair (ex VAT)

AED 52.09

AED 52.09 1 Pair (inc. VAT)

Polyco Healthline Matrix Grey Nitrile Cut Resistant Work Gloves, Size 10, Nitrile Foam Coating

AED 49.61

AED 49.61 1 Pair (ex VAT)

AED 52.09

AED 52.09 1 Pair (inc. VAT)

Polyco Healthline Matrix Grey Nitrile Cut Resistant Work Gloves, Size 10, Nitrile Foam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Nitrile

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 2016

4X42F

EN388 (2016)

4X42F

EN374 Chemical

No

Range

Matrix

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Bodyguards Taeki5 GH370 Gloves

Lightweight string knit liner
Provides excellent resistance to cut, abrasion and tear
Foamed nitrile coating
Good grip on oily surfaces
Snug fit for maximum dexteriry
Elasticated

Standards

EN407 X1XXXX, EN388 4542

You may be interested in